Vishay IRF620SPBF

P Channel 200 V 800 mO 50 W 14 nC Surface Mount Power Mosfet - D2PAK
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF620SPBF.

Farnell

Datasheet9 pages6 years ago

Newark

Inventory History

3 month trend:
-58.29%

CAD Models

Download Vishay IRF620SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.95
$ 0.95
Stock
56,146
121,673
121,673
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
5.2 A
5.2 A
5.2 A
Threshold Voltage
-
-
-
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3 W
3 W
3 W
Input Capacitance
260 pF
260 pF
260 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Trans MOSFET P-CH 200V 6.5A 3-Pin(2+Tab) SMD-220
N-Ch MOSFET 250V 4.4A 1.1Ω@10V 260pF@25V D2PAK(TO-263) SMD 10.67mm × 9.65mm × 4.83mm
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
onsemiFQB7P20TM
P-Channel Power MOSFET, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 31 A, 80 mΩ, D2PAK

Descriptions

Descriptions of Vishay IRF620SPBF provided by its distributors.

P Channel 200 V 800 mO 50 W 14 nC Surface Mount Power Mosfet - D2PAK
Trans MOSFET N-CH 200V 5.2A 3-Pin(2+Tab) D2PAK
POWER MOSFET Power Field-Effect Transistor, 5.2A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:5.2A; On Resistance Rds(On):0.8Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: No
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.3 / Drain-Source Voltage (Vds) V = 200 / ON Resistance (Rds(on)) mOhm = 800 / Gate-Source Voltage V = 4 / Fall Time ns = 13 / Rise Time ns = 22 / Turn-OFF Delay Time ns = 19 / Turn-ON Delay Time ns = 7.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF620SPBF.