STMicroelectronics STB5NK50ZT4

Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB5NK50ZT4.

IHS

Datasheet17 pages21 years ago

STMicroelectronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2015-01-31
LTD Date2015-07-31

Related Parts

onsemiNTB13N10G
Tube Surface Mount N-Channel Single Mosfet Transistor 13A Ta 13A 64.7W 36ns
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
onsemiNTB75N03R
Tube Surface Mount N-Channel Single Mosfet Transistor 9.7A Ta 75A Tc 75A 74.4W 18.4ns
Trans MOSFET N-CH 60V 0.115A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STB5NK50ZT4 provided by its distributors.

Mosfet Transistor, N Channel, 4.4 A, 500 V, 1.22 Ohm, 10 V, 3.75 V Rohs Compliant: Yes
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in D2PAK package
Transistor MOSFET N-CH 500V 4.4A 3-Pin (2+Tab) D2PAK T/R
MOSFET, N CH, 500V, 4.4A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:500V; On Resistance Rds(on):1.22ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:70W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics