STMicroelectronics STP28N60M2

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP28N60M2.

HQonline

Datasheet21 pages13 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-99.84%

CAD Models

Download STMicroelectronics STP28N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTP33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220 package
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube
onsemiFCP130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics STP28N60M2 provided by its distributors.

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
STP28N60M2 N-CHANNEL MOSFET TRANSISTOR, 22 A, 650 V, 3-PIN TO-220
STMicroelectronics N-Channel MOSFET MDmesh M2, Vds=650V 22A TO-220 TH 3-Pin
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-220AB Tube
Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Integrated SVS 24-HTSSOP -40 to 125
Single N-Channel 650 V 0.15 O 190 W Flange Mount Power Mosfet - TO-220-3
MOSFET, N-CH, 600V, 22A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.135ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STP28N60M2