Vishay SIC780CD-T1-GE3

Driver 50A 1-OUT High Side/Low Side Inv/Non-Inv 40-Pin PowerPAK MLP66 T/R
$ 1.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIC780CD-T1-GE3.

IHS

Datasheet14 pages10 years ago

Farnell

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
-15.15%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Integrated Driver with High-Side and Low-Side MOSFETs Integrated Driver & MOSFET
Texas InstrumentsTPS40131RHBR
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Surface Mount RoHS Compliant PWM Signal Lead Free DC-DC Controller IC 0C~85C TA 1MHz 1.6V
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS51727RHAR
DC/DC Cntrlr Single-OUT Step Down 200kHz/300kHz/400kHz/500kHz 40-Pin VQFN EP T/R

Descriptions

Descriptions of Vishay SIC780CD-T1-GE3 provided by its distributors.

Driver 50A 1-OUT High Side/Low Side Inv/Non-Inv 40-Pin PowerPAK MLP66 T/R
Switching Controller, 1000kHz Switching Freq-Max, QCC40
Integrated DrMOS Power stage in MLP 6X6 mm package
IC HALF BRIDGE DRIVER 50A PPAK
DrMOS Power Stage 40-Pin PowerPAK MLP66 T/R
BUCK, DRMOS, 4.5-18V, 50A, 5V, 40MLP
BUCK, DRMOS, 4.5-18V, 50A, 5V, 40MLP; Primary Input Voltage:18V; No. of Outputs:1; Output Current:50A; Voltage Regulator Case Style:MLP66; No. of Pins:40; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric