Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5369MNTWG

Integrated Driver with High-Side and Low-Side MOSFETs Integrated Driver & MOSFET
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5369MNTWG.

IHS

Datasheet9 pages11 years ago

Augswan

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5369MNTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-09
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Buck Yes 1.1MHz Adjustable 1 600mV 600mV 21V 4.5V QFN SMD mount,glue mount

Descriptions

Descriptions of onsemi NCP5369MNTWG provided by its distributors.

Integrated Driver with High-Side and Low-Side MOSFETs Integrated Driver & MOSFET
Driver 35A 2-OUT High and Low Side 40-Pin QFN EP T/R
Over Temperature Shoot-Through UVLO ACTIVE (Last Updated: 4days ago) Lead Free Tape & Reel (TR) bridge driver 50A 4.5V~25V 0.5mm -55C~150C TJ
Gate Drivers, -10 To 100Deg C; No. Of Channels:1Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:40Pins; Ic Case/Package:Qfn; Input Type:-; Source Current:-; Sink Current:-; Input Delay:-Rohs Compliant: Yes |Onsemi NCP5369MNTWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd