Vishay SIA418DJ-T1-GE3

Trans MOSFET N-CH 30V 12A 6-Pin PowerPAK SC-70 EP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIA418DJ-T1-GE3.

IHS

Datasheet9 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-02-26
LTD Date2019-08-26

Related Parts

SIA462DJ-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 12 A, 30 V, 6-PIN SC-70
Single N-Channel 30 V 16 mOhm 5 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Diodes Inc.DMN3030LSS-13
Power MOSFET, N Channel, 30 V, 9 A, 0.0157 ohm, SOIC, Surface Mount
Diodes Inc.DMG4466SSS-13
Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, SOIC, Surface Mount
Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK
N-Channel 30 V 0.021 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SIA418DJ-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 30V 12A 6-Pin PowerPAK SC-70 EP T/R
Power Field-Effect Transistor |Vishay SIA418DJ-T1-GE3
MOSFET 30V 12A 19W 18mohm @ 10V
MOSFET N-CH 30V 12A PPAK SC70-6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric