Diodes Inc. DMG4466SSS-13

Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, SOIC, Surface Mount
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMG4466SSS-13.

IHS

Datasheet6 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-51.46%

CAD Models

Download Diodes Inc. DMG4466SSS-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMG4496SSS-13
Single N-Channel 30 V 29 mOhm 4.7 nC 1.42 W Silicon Mosfet - SOIC-8
Diodes Inc.DMN3018SSS-13
N-Channel 30 V 21 mO 13.2 nC SMT Enhancement Mode Mosfet - SOIC-8
Diodes Inc.DMN3030LSS-13
Power MOSFET, N Channel, 30 V, 9 A, 0.0157 ohm, SOIC, Surface Mount
Trans MOSFET N-CH 30V 7A 8-Pin DSO T/R
onsemiFDS8884
N-Channel 30 V 23 mOhm 13 nC Surface Mount PowerTrench Mosfet - SOIC-8
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns

Descriptions

Descriptions of Diodes Inc. DMG4466SSS-13 provided by its distributors.

Power MOSFET, N Channel, 30 V, 10 A, 0.015 ohm, SOIC, Surface Mount
Mosfet, N-Ch, 30V, 10A, Soic Rohs Compliant: Yes |Diodes Inc. DMG4466SSS-13
Trans MOSFET N-CH 30V 10A Automotive 8-Pin SO T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 25±V VGS
Diodes Inc SCT
MOSFET N-CHANNEL 30V 10A SOIC8
Power Field-Effect Transistor, 10A I(D), 30V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex NMOS, Vds=30 V, 10 A, SOIC, , 8
MOSFET N-Ch MOSFET 30V 60A IDM 1.42W PD
N-Channel 30V 10A (Ta) 1.42W (Ta) Surface Mount 8-SOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMG4466SSS13