Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3377-TL-W

Single P-Channel Power MOSFET -20V, -3A, 83mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3377-TL-W.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3377-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.175
Stock
479,643
856,003
856,003
Authorized Distributors
1
4
4
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Drain to Source Voltage (Vdss)
-20 V
20 V
20 V
Continuous Drain Current (ID)
3 A
3 A
3 A
Threshold Voltage
-
-
-
Rds On Max
83 mΩ
83 mΩ
83 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
1 W
1 W
1 W
Input Capacitance
375 pF
375 pF
375 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-05
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ
1.3W 12V 1individualPChannel 20V 56mΩ 4.9A CHIPFET-8 SMD mount,glue mount 3.05mm*1.65mm*1.05mm
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
P-Channel Power MOSFET, -20V, -3A, 85mΩ, Single EMH8 with Schottky Diode
Trans MOSFET P-CH 20V 2.5A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH3377-TL-W provided by its distributors.

Single P-Channel Power MOSFET -20V, -3A, 83mΩ
Trans MOSFET P-CH 20V 3A 3-Pin SOT-323 T/R
Pch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH3377-TL-W
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
20V 3A 63m´Î@4.5V1.5A 1W 58pF@10V P Channel 375pF@10V 4.6nC@4.5V -55¡Í~+150¡Í@(Tj) MCPH-3 MOSFETs ROHS
RES SMD 32.4K OHM 1% 1/2W 1206
SMALL SIGNAL FIELD-EFFECT TRANSI
MOSFET, P-CH, -20V, -3A, SOT-323; Transistor Polarity: P Channel; Continuous Drain Current Id: -3A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.063ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd