onsemi FDS3572

N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3572.

IHS

Datasheet13 pages2 years ago
Datasheet11 pages22 years ago

Newark

Farnell

Upverter

onsemi

Inventory History

3 month trend:
-33.32%

CAD Models

Download onsemi FDS3572 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.912
$ 2.565
Stock
1,584,111
110,528
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOIC
SOIC N
Drain to Source Voltage (Vds)
80 V
80 V
Continuous Drain Current (ID)
8.9 A
8.9 A
Threshold Voltage
4 V
-
Rds On Max
16 mΩ
-
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
2.5 W
-
Input Capacitance
1.99 nF
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

InfineonIRF7493PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
InfineonIRF7854PBF
MOSFET, N Ch., 80V, 10A, 13.4 MOHM, 27 NC QG, SO-8, Pb-Free
InfineonIRF7488PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 24 Milliohms;ID 6.3A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS3590
N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS3572 provided by its distributors.

N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
N-Channel PowerTrench® MOSFET 80V, 8.9A, 16mΩ
ON SEMICONDUCTOR - FDS3572 - N CHANNEL MOSFET, 80V, 8.9A, SOIC
MOSFET,N CH,80V,8.9A,8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:8.9A; Drain Source Voltage Vds:80V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:8.9A; Power Dissipation Pd:2.5W; Voltage Vgs Max:20V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS3572.
  • FDS3572..