Vishay SI7119DN-T1-GE3

Trans MOSFET P-CH 200V 1.2A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 200V 3.8A 1212-8
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7119DN-T1-GE3.

Newark

Datasheet13 pages10 years ago
Datasheet13 pages13 years ago
Datasheet7 pages15 years ago
Datasheet13 pages10 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago

Farnell

Inventory History

3 month trend:
-2.02%

CAD Models

Download Vishay SI7119DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.48
Stock
2,426,729
764,013
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
1.2 A
1.2 A
Threshold Voltage
-4 V
-
Rds On Max
1.05 Ω
1.05 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.7 W
3.7 W
Input Capacitance
666 pF
666 pF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N-Channel, A-FET, 200 V, 1.13 A, 800 mΩ, SOT-223
MOSFET P-CH 150V 1.4A 6-TSOP / Trans MOSFET P-CH 150V 1.1A 6-Pin TSOP T/R
Trans MOSFET P-CH 150V 1.1A 6-Pin TSOP T/R
SI7117DN-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 1.7 A, 150 V, 8-PIN POWERPAK 1212
Power MOSFET, N-Channel, Logic Level, QFET®, 200 V, 0.85 A, 1.4 Ω, SOT-223
STMicroelectronicsSTN4NF20L
N-channel 200 V, 1.1 Ohm typ., 1 A STripFET(TM) II Power MOSFET in SOT-223 package

Descriptions

Descriptions of Vishay SI7119DN-T1-GE3 provided by its distributors.

Trans MOSFET P-CH 200V 1.2A 8-Pin PowerPAK 1212 T/R / MOSFET P-CH 200V 3.8A 1212-8
P Ch Mosfet, -200V, 3.8A, Powerpak; Channel Type:P Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:3.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:6V; Gate Source Threshold Voltage Max:4V Rohs Compliant: No |Vishay SI7119DN-T1-GE3.
MOSFET, P CH, -200V, 3.8A, POWERPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:-200V; On Resistance Rds(on):0.86ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Power Dissipation Pd:3.7W; Operating Temperature Min:-50°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK 1212; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7119DN-T1-GE3.