Vishay SI5515CDC-T1-GE3

Mosfet N/p-ch 20V 4A 1206-8 / Trans Mosfet N/p-ch 20V 4A/3.1A 8-PIN Chip Fet T/r
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI5515CDC-T1-GE3.

Newark

Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+46.91%

CAD Models

Download Vishay SI5515CDC-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

P-Channel 20 V 35 mOhm 1.3 W Surface Mount Power MOSFET - CASE 1206A
Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 7.3nC @ 4.5V 4.5A 1.5W 63ns
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 4A 8-Pin Chip FET T/R
Transistor MOSFET Array Dual N-CH 20V 4.4A 8-Pin Chip FET T/R

Descriptions

Descriptions of Vishay SI5515CDC-T1-GE3 provided by its distributors.

MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R
Power Field-Effect Transistor, 4A I(D), 20V, 0.036ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N and P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:4A; Continuous Drain Current Id P Channel:4A; No. of Pins:8Pins; Product Range:- RoHS Compliant: No
MOSFET, N & P CH, 20V, 0.03OHM, 4A, 1206; Transistor Polarity:N and P Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.03ohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:3.1W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:1206; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5515CDC-T1-GE3.