onsemi NTHS4101PT1G

P-Channel 20 V 35 mOhm 1.3 W Surface Mount Power MOSFET - CASE 1206A
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHS4101PT1G.

Upverter

Datasheet8 pages7 years ago
Technical Drawing2 pages7 years ago

Newark

IHS

onsemi

iiiC

Inventory History

3 month trend:
+2.29%

CAD Models

Download onsemi NTHS4101PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Dual N/P-Channel 20 V 2.1/1.3 W 11.3/11 nC Silicon SMT Mosfet - 1206-8 ChipFET
MOSFET N/P-CH 20V 4A 1206-8 / Trans MOSFET N/P-CH 20V 4A/3.1A 8-Pin Chip FET T/R
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 7.3nC @ 4.5V 4.5A 1.5W 63ns
Power MOSFET 20V 4.5A 65 mOhm Dual N-Channel ChipFET

Descriptions

Descriptions of onsemi NTHS4101PT1G provided by its distributors.

P-Channel 20 V 35 mOhm 1.3 W Surface Mount Power MOSFET - CASE 1206A
Single P-Channel ChipFET™ Power MOSFET -20V -6.7A 34mΩ
NTHS4101PT1G P-CHANNEL MOSFET TRANSISTOR, 6.7 A, 20 V, 8-PIN CHIPFET
MOSFET, P CH, -20V, -4.8A, CHIPFET-8; Transistor Polarity: P Channel; Continuous Drain Current Id: -4.8A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.021ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 1.3W; Transistor Case Style: ChipFET; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS4101PT1G.