Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7324TRPBF

Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
$ 0.759
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7324TRPBF.

Newark

Datasheet8 pages21 years ago
Datasheet8 pages0 years ago
Datasheet8 pages21 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-97.61%

CAD Models

Download Infineon IRF7324TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 10mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 8A; 0.018ohm; 2W; -55+150 deg.C; SMD; SO8
onsemiFDS6892AZ
1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 18mΩ@ 7.5A,4.5V 1.286nF@10V SOIC-8 SMD mount
InfineonIRF8910TRPBF
Dual N-Channel 20 V 13.4 mOhm 7.4 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7324TRPBF provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 9A 8-Pin SOIC T/R
Dual P-Channel 20 V 0.026 Ohm 63 nC HEXFET® Power Mosfet - SOIC-8
Mosfet, Dual P-Ch, 20V, 9A, Soic Rohs Compliant: Yes |Infineon Technologies IRF7324TRPBF
Power Field-Effect Transistor, 9A I(D), 20V, 0.018ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, DUAL P CH, 20V, 9A, SOIC-8; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -9A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.; Available until stocks are exhausted Alternative available
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7324TRPBF.
  • SP001570196