onsemi FDS6892A

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6892A.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-0.59%

CAD Models

Download onsemi FDS6892A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-30
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6898A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
InfineonIRF7401PBF
Transistor MOSFET N Channel 20 Volt 8.7 Amp 8-Pin SOIC
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7317PBF
Dual N/P-Channel 20 V 0.029/0.058 Ohm 18/19 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin

Descriptions

Descriptions of onsemi FDS6892A provided by its distributors.

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
Dual N-Channel 20 V 18 mOhm PowerTrench Mosfet - SOIC-8
20V 7.5A 18m´Î@4.5V7.5A 900mW 1.5V@250Ã×A 2 N-Channel SOIC-8_150mil MOSFETs ROHS
Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R
2W 12V 1.5V@ 250µA 17nC@ 4.5V 2individualNChannel 20V 18mΩ@ 7.5A,4.5V 7.5A 1.333nF@10V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:7.5A; On Resistance, Rds(on):18mohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SO-8 ;RoHS Compliant: Yes
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6892A..