Vishay SI4427BDY-T1-E3

Single P-Channel 30 V 0.0105 Ohm Surface Mount Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4427BDY-T1-E3.

Newark

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago
Datasheet9 pages13 years ago
Datasheet6 pages15 years ago
Datasheet6 pages16 years ago
Datasheet9 pages10 years ago

IHS

Farnell

iiiC

Arrow Electronics

CAD Models

Download Vishay SI4427BDY-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMS3016SSS-13
Trans MOSFET N-CH 30V 9.8A 8-Pin SOIC T/R
Small Signal Field-Effect Transistor, 9.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
InfineonIRF9388TRPBF
Single P-Channel 30 V 11.9 mOhm 52 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8880
TRANSISTOR, SINGLE, N-CHANNEL, POWERTRENCH MOSFET, 30V, 11.6A, SOIC8
InfineonIRL6342TRPBF
Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4427BDY-T1-E3 provided by its distributors.

Single P-Channel 30 V 0.0105 Ohm Surface Mount Power Mosfet - SOIC-8
Trans MOSFET P-CH 30V 9.7A 8-Pin SOIC N T/R / MOSFET P-CH 30V 9.7A 8-SOIC
1.5W(Ta) 12V 1.4V@ 250¦ÌA 70nC@ 4.5 V 1P 30V 10.5m¦¸@ 12.6A,10V 9.7A SOIC-8 4.9mm*3.9mm*1.75mm
30V 9.7A 1.5W 10.5m´Î@10V12.6A 1.4V@250Ã×A P Channel SOIC-8_150mil MOSFETs ROHS
P-CHANNEL 30-V (D-S) MOSFET Small Signal Field-Effect Transistor, 9.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, P CH, -30V, -9.7A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-9.7A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0088ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.5W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4427BDYT1E3