Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL6342TRPBF

Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
$ 0.222
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL6342TRPBF.

Newark

Datasheet9 pages15 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IRL6342TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-01-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRL6372PBF
Dual N-Channel 30 V 2.0 W 11 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
STMicroelectronicsSTS11N3LLH5
Mosfet Transistor, N Channel, 11 A, 30 V, 0.0117 Ohm, 10 V, 1 V Rohs Compliant: Yes
Diodes Inc.DMS3016SSS-13
Trans MOSFET N-CH 30V 9.8A 8-Pin SOIC T/R
InfineonIRF7403TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.022Ohm;ID 8.5A;SO-8;PD 2.5W;VGS +/-20V;VF
N-Channel 30 V 0.024 Ohm 5 W Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRL6342TRPBF provided by its distributors.

Single N-Channel 30 V 14.6 mOhm 11 nC HEXFET® Power Mosfet - SOIC-8
Infineon N-Ch Enhancement MOSFET HEXFET Vds=30V 9.9A SOIC SMD 8-Pin
Trans MOSFET N-CH 30V 9.9A 8-Pin SOIC T/R
Power Field-Effect Transistor, 9.9A I(D), 30V, 0.0146ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N-CH, 30V, 9.9A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:9.9A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.012ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.1V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Mosfet, N-Ch, 30V, 9.9A, Soic; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:9.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.1V Rohs Compliant: Yes |Infineon Technologies IRL6342TRPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL6342TRPBF
  • IRL6342
  • IRL6342TRPBF.
  • SP001572774