Vishay SI3993CDV-T1-GE3

SI3993CDV-T1-GE3 Dual P-channel MOSFET Transistor; 2.3 A; 30 V; 6-Pin TSOP
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3993CDV-T1-GE3.

Future Electronics

Datasheet9 pages2 years ago

IHS

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-47.01%

CAD Models

Download Vishay SI3993CDV-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel 80 V 4.6 A 93 mO 3.6 W Surface Mount Power Mosfet - TSOP-6
Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin TSOP T/R
Trans MOSFET N/P-CH 30V 2.5A/1.8A 6-Pin TSOP T/R / MOSFET N/P-CH 30V 6TSOP
Transistor MOSFET Array Dual P-CH 30V 2A 6-Pin TSOP T/R
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Small Signal MOSFET 30V 2.6A 90 mOhm Dual N-Channel TSOP6 FETKY

Descriptions

Descriptions of Vishay SI3993CDV-T1-GE3 provided by its distributors.

SI3993CDV-T1-GE3 Dual P-channel MOSFET Transistor; 2.3 A; 30 V; 6-Pin TSOP
Si3993CDV Series 30 V 0.111 Ohm Surface Mount Dual P-Channel MOSFET - TSOP-6
DUAL P-CHANNEL 30 V (D-S) MOSFET Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA
MOSFET, PP CH, 30V, 2.9A, W/D, TSOP6; Transistor Polarity:P Channel; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSOP; No. of Pins:6; Continuous Drain Current Id:-2.9A; Drain Source Voltage Vds:-30V; Module Configuration:Dual; On Resistance Rds(on):0.092ohm; Power Dissipation Pd:1.4W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3993CDVT1GE3