Vishay SI3900DV-T1-GE3

SI3900DV-T1-GE3 Dual N-channel Mosfet Transistor, 2 A, 20 V, 6-PIN TSOP
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI3900DV-T1-GE3.

IHS

Datasheet6 pages3 years ago
Datasheet9 pages13 years ago

_legacy Avnet

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SI3900DV-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.539
Stock
307,740
1,017,908
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
600 mV
Rds On Max
125 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
830 mW
830 mW
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-21
LTD Date2025-06-21

Related Parts

InfineonIRF5851TRPBF
MOSFET N/P-CH 20V 2.7A 6-TSOP / Trans MOSFET N/P-CH Si 20V 2.7A/2.2A 6-Pin TSOP T/R
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
Trans MOSFET N/P-CH 20V 3.5A/1.9A 6-Pin TSOP T/R / MOSFET N/P-CH 20V 3.9A 6TSOP
MOSFET, N-CH, DUA,L 20V, 1.5A, 6TSOP; Transistor Polarity:Dual N Channel; Contin
Power MOSFET 20V 2.5A 145 mOhm Dual P-Channel TSOP6
InfineonBSL207NL6327
Trans Mosfet N-ch 20V 2.1A 6-PIN TSOP T/r

Descriptions

Descriptions of Vishay SI3900DV-T1-GE3 provided by its distributors.

SI3900DV-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 2 A, 20 V, 6-PIN TSOP
Transistor MOSFET Array Dual N-CH 20V 2A 6-Pin TSOP T/R
1.15W 12V 1.5V@ 250¦ÌA 4nC@ 4.5V 2N 20V 125m¦¸@ 2.4A,4.5V 2A TSOP-6 1.7mm*1mm
Power Field-Effect Transistor, 2A I(D), 20V, 0.125ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193C
Transistor; Transistor Polarity:Dual N Channel; Continuous Drain Current, Id:2.4A; Drain Source Voltage, Vds:20V; On Resistance, Rds(on):0.125ohm; Rds(on) Test Voltage, Vgs:4.5V; Threshold Voltage, Vgs Typ:1.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI3900DVT1GE3