Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFTS9342TRPBF

-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFTS9342TRPBF.

Farnell

Datasheet9 pages14 years ago

Newark

Inventory History

3 month trend:
+290%

CAD Models

Download Infineon IRFTS9342TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-29
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2025-12-31
LTD Date2026-12-31

Related Parts

Trans MOSFET N-CH 30V 7.1A 6-Pin TSOP T/R
NXP SemiconductorsPMN38EN,135
Power Field-Effect Transistor, 5.4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
Single N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
MOSFET P-CH 30V 5.5A TSOP-6 P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Single P-Channel 30 V 74 mOhm Surface Mount Power Mosfet - TSOP-6

Descriptions

Descriptions of Infineon IRFTS9342TRPBF provided by its distributors.

-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS
Infineon SCT
Single P-Channel 30 V 66 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6
Trans MOSFET P-CH 30V 5.8A 6-Pin TSOP T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 5.8A I(D), 30V, 0.04ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:5.8A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.3V; Power Dissipation:2W; No. Of Pins:6Pins Rohs Compliant: Yes |Infineon IRFTS9342TRPBF.
MOSFET, P-CH, 30V, 5.8A, 6TSOP; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.8A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.032ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TSOP; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFTS9342
  • IRFTS9342TRPBF.
  • SP001571652