
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SI2316DS-T1-E3CT-ND | 71 | 1 | Cut Tape | ||||||||
| TTI Asia | SI2316DS-T1-E3 | Contact | 31m | |||||||||
| Win Source | WS-SI2316DS-T1-E3 | 56,200 | 430 | 9h | ||||||||
| Esaler Electronic | SI2316DS-T1-E3 | 3,000 | 5d | |||||||||
| UnikeyIC | SI2316DS-T1-E3 | 1,995 | 13 | Tape & Reel | 7h |
Download Vishay SI2316DS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SI2316DS-T1-E3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: