Vishay SI2312CDS-T1-GE3

Transistor: N-MOSFET; unipolar; 20V; 6A; 0.0318ohm; 2.1W; -55+150 deg.C; SMD; SOT23
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2312CDS-T1-GE3.

Farnell

Datasheet9 pages5 years ago
Datasheet7 pages16 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-32.25%

CAD Models

Download Vishay SI2312CDS-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMG3414U-7
Trans MOSFET N-CH 20V 4.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.DMN2075U-7
Single N-Channel 20 V 45 mOhm 7 nC 0.8 W Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMN2041L-7
N-Channel 20 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel Mosfet - SOT-23-3
Single N-Channel 20 V 0.031 Ohms Surface Mount Power Mosfet - SOT-23
Si2374DS Series 20 V 0.030 Ohm SMT N-Channel MOSFET - SOT-23 (TO-236)

Descriptions

Descriptions of Vishay SI2312CDS-T1-GE3 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 6A; 0.0318ohm; 2.1W; -55+150 deg.C; SMD; SOT23
Single N-Channel 20 V 31.8 mO 8.8 nC Surface Mount Mosfet - SOT-23
Trans MOSFET N-CH 20V 6A 3-Pin SOT-23 T/R / MOSFET N-CH 20V 6A SOT-23
MOSFET N-CH 20V 6A SOT-23 | Siliconix / Vishay SI2312CDS-T1-GE3
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,20V,6A,DIODE,SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:20V; On Resistance Rds(on):26500µohm; Rds(on) Test Voltage Vgs:4.5V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:5A; Power Dissipation Pd:1.25W; Voltage Vgs Max:8V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2312CDS-T1-GE3.
  • SI2312CDST1GE3