| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SI2304BDS-T1-E3 | 5,848 | 1 | Cut Tape | ||||||||
| DigiKey | SI2304BDS-T1-E3CT-ND | 2,740 | 1 | Cut Tape | ||||||||
| TTI Asia | SI2304BDS-T1-E3 | Contact | 2h | |||||||||
| Farnell | SI2304BDS-T1-E3 | 0 | 1 | Cut Tape | 22h | |||||||
| element14 APAC | SI2304BDS-T1-E3 | 0 | 1 | Cut Tape | 11h |
Download Vishay SI2304BDS-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay SI2304BDS-T1-E3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: