
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DMG2301U-7 | 2,895 | 5 | Cut Tape | ||||||||
| DigiKey | DMG2301U-7DICT-ND | 2,913 | 1 | Cut Tape | ||||||||
| TME | DMG2301U-7 | 0 | 1 | 4h | ||||||||
| Avnet | DMG2301U-7 | 0 | 3K | 8h | ||||||||
| Future Electronics | DMG2301U-7 | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Diodes Inc. DMG2301U-7.
Download Diodes Inc. DMG2301U-7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. DMG2301U-7 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DMG2301U-7.