Vishay SI1972DH-T1-E3

Transistor MOSFET Array Dual N-Channel 30V 1.3A 6-Pin SC-70 T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1972DH-T1-E3.

IHS

Datasheet7 pages8 years ago

Newark

element14 APAC

iiiC

CAD Models

Download Vishay SI1972DH-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-06-05
LTD Date2014-12-05

Related Parts

onsemiFDG316P
Logic Level PowerTrench® MOSFET, P-Channel, -30 V, -1.6 A, 190 mΩ
Diodes Inc.DMN100-7-F
DIODES INC. - DMN100-7-F - MOSFET Transistor, N Channel, 1.1 A, 30 V, 0.24 ohm, 10 V, 3 V
Trans MOSFET P-CH 30V 3A Automotive AEC-Q101 6-Pin SC-70 T/R
onsemiFDG315N
Logic Level PowerTrench® MOSFET, N-Channel, 30 V, 2 A, 120 mΩ
Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount
SI1302DL-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-323

Descriptions

Descriptions of Vishay SI1972DH-T1-E3 provided by its distributors.

Transistor MOSFET Array Dual N-Channel 30V 1.3A 6-Pin SC-70 T/R
Transistor; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:1300mA; On Resistance, Rds(on):0.344ohm; Rds(on) Test Voltage, Vgs:20V ;RoHS Compliant: Yes
MOSFET, NN CH, 30V, 1.3A, SC70; Transistor Polarity:N Channel; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:1.25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.3A; Drain Source Voltage Vds:30V; Module Configuration:Dual; On Resistance Rds(on):155mohm; Power Dissipation Pd:1.25W
MOSFET, DUAL, N, SC-70; Transistor Type:MOSFET; Transistor Polarity:Dual N; Voltage, Vds Typ:30V; Current, Id Cont:1.3A; Resistance, Rds On:0.19ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.8V; Case Style:SOT-323 (SC-70); Termination Type:SMD; Base Number:1972; Current, Idm Pulse:4A; N-channel Gate Charge:0.91nC; No. of Pins:6; Power Dissipation:1.25mW; Power, Pd:1.25W; Resistance, Rds on @ Vgs = 10V:0.19ohm; Resistance, Rds on @ Vgs = 4.5V:0.344ohm; Voltage, Rds Measurement:10V; Voltage, Vds Max:30V; Voltage, Vgs th Max:2.8V; Voltage, Vgs th Min:1.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1972DHT1E3