Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DMN100-7-F

DMN100 Series 30 V 240 mOhm N-Channel Enhancement Mode Mosfet - SC-59
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN100-7-F.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Diodes Inc SCT

iiiC

CAD Models

Download Diodes Inc. DMN100-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Transistor MOSFET Array Dual N-Channel 30V 1.3A 6-Pin SC-70 T/R
Diodes Inc.DMP3030SN-7
Power MOSFET, P Channel, 30 V, 700 mA, 250 Milliohms, SC-59, 3 Pins, Surface Mount
onsemiFDG316P
Logic Level PowerTrench® MOSFET, P-Channel, -30 V, -1.6 A, 190 mΩ
Trans MOSFET P-CH 30V 3A Automotive AEC-Q101 6-Pin SC-70 T/R
SI1302DL-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 0.6 A, 30 V, 3-PIN SOT-323
MOSFET N-CH 30V 3.7A SC59 N-Channel 30 V 3.7A (Ta) 500mW (Ta) Surface Mount PG-SC59-3

Descriptions

Descriptions of Diodes Inc. DMN100-7-F provided by its distributors.

DMN100 Series 30 V 240 mOhm N-Channel Enhancement Mode Mosfet - SC-59
Trans MOSFET N-CH 30V 1.1A Automotive 3-Pin SC-59 T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Power Field-Effect Transistor, 1.1A I(D), 30V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs - Low Threshold Voltage N-Channel
500mW(Ta) 20V 3V@1mA 5.5nC@ 10 V 1individualNChannel 30V 240mΩ@ 1A,10V 1.1A 150pF@10V SC-59-3 SMD mount 1.4mm(height)
MOSFET, N CH, 30V, 1.1A, SC-59; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.1A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.24ohm; Rd; Available until stocks are exhausted Alternative available
Mosfet, N Channel, 30V, 1.1A, Sc-59; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:1.1A; Tensión Drenaje-Fuente Vds:30V; Resistencia De Activación Rds(On):240Mohm; Tensión Vgs De Medición Rds(On):10V |Diodes Inc. DMN100-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated