Vishay SI1034X-T1-GE3

Transistor MOSFET Array Dual N-CH 20V 180mA 6-Pin SOT-563F T/R
$ 0.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI1034X-T1-GE3.

Newark

Datasheet7 pages11 years ago
Datasheet7 pages13 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago

Future Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.04%

CAD Models

Download Vishay SI1034X-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-03
LTD Date2025-05-03

Related Parts

Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A
SI1032X-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 0.2 A, 20 V, 3-PIN SC-75A
onsemiFDG6320C
Trans MOSFET N/P-CH 25V 0.22A/0.14A 6-Pin SC-70 T/R
onsemiFDG6301N
Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
onsemiFDY301NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.2A, 5Ω

Descriptions

Descriptions of Vishay SI1034X-T1-GE3 provided by its distributors.

Transistor MOSFET Array Dual N-CH 20V 180mA 6-Pin SOT-563F T/R
Single N-Channel 20 V 10 Ohm Surface Mount Power MosFet - SC-89-6
N-CHANNEL 20 V (D-S) MOSFET Small Signal Field-Effect Transistor, 0.18A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N CHANNEL, MOSFET, 20V, 200mA, SC-89; Tr; N CHANNEL, MOSFET, 20V, 200mA, SC-89; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):10ohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:1.2V
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:200Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:5V; Gate Source Threshold Voltage Max:1.2V; Power Dissipation:250Mw; No. Of Pins:3Pins Rohs Compliant: No |Vishay SI1034X-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI1034X-T1-GE3.
  • SI1034XT1GE3