onsemi FDY301NZ

N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.2A, 5Ω
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDY301NZ.

Upverter

Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FDY301NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFDY4001CZ
1.5V@ 250µA 1.1nC@ 4.5V 2N+2PChannel 20V 5Ω@ 200mA,4.5V 60pF@10V SOT-563F SMD mount
onsemiFDY302NZ
N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.6A, 0.3Ω
onsemiFDY3000NZ
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
Transistor: 2xN-MOSFET; unipolar; 20V; 1.1A; 0.235ohm; 420mW; -55+150 deg.C; SMD; SC70-6
NXP SemiconductorsPMR290XN,115
MOSFET, N CH, 20V, 0.29OHM, 970mA, SOT-416-3; Transistor Polarity:N Channel; Con
Single N-Channel 20 V 5 Ohms Surface Mount Power Mosfet - SC-75A

Descriptions

Descriptions of onsemi FDY301NZ provided by its distributors.

N-Channel 2.5V Specified PowerTrench® MOSFET 20V, 0.2A, 5Ω
N-Channel 20 V 5 Ohm Specified PowerTrench Mosfet - SC-89-3
MOSFET, N, SMD, SC89; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:20V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:625mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-89; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:200mA; Package / Case:SC-89; Power Dissipation Pd:625mW; Pulse Current Idm:1A; SMD Marking:D; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:12V; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDY301NZ.