Vishay SFR2500004704JA500

Fixed Resistor, Metal Film, 0.4W, 4.7e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500004704JA500.

Newark

Datasheet10 pages9 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.146
Stock
32,612
6,000
Authorized Distributors
6
3
Resistance
4.7 MΩ
4.7 MΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR25J4M7
CFR25 SERIES AXIAL CARBON FILM RESISTOR 4.7MOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J4M7
Res Carbon Film 4.7M Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-25JT-52-4M7
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 4.7MOhm 0/ -1500ppm/C
Stackpole ElectronicsCF12JB4M70
Fixed Resistor, Carbon Film, 0.5W, 4.7e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB5M10
Fixed Resistor, Carbon Film, 0.25W, 5.1e+06ohm, 350V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500004704JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 4.7e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 4.7M Ohm 5% 2/5W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR2500004704JA500 Through Hole Resistor, 4.7 Mohm, 250 V, Axial Leaded, 400 mW,5%, SFR125 Series
SFR25 Series 0.4 W 4.7 MOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RESISTOR, 0.4W 5% 4M7; Resistance:4.7Mohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:250V; Series:SFR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric