RESISTOR, 0.4W 5% 47K; Resistance:47kohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:250V; Series:SFR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:250V