TE Connectivity CFR16J47K

Axial Fixed Resistor CFR16NEOHM 0.073DIAX0.138L 1.85MMX3.50MM 0.25W 1/4W 47 Kohm 0/ -450PPM/C
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J47K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.33%

CAD Models

Download TE Connectivity CFR16J47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JT47K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JB47K0
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL Bulk
TE ConnectivityCFR50J51K
Fixed Resistor, Thin Film, 0.5W, 51000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB51K0
Fixed Resistor, Carbon Film, 0.25W, 51000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT47K0
Res Carbon Film 47K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT47K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 47kOhm 0.25W 1/4W
TE ConnectivityCFR25J47K
Fixed Resistor, Carbon Film, 0.33W, 47000ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-43K
Fixed Resistor, Carbon Film, 0.25W, 43000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J47K provided by its distributors.

Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 47kOhm 0/ -450ppm/C
Res Carbon Film 47K Ohm 5% 0.25W(1/4W) -450ppm/C to 0ppm/C AXL Ammo
RESISTOR, CARBON FILM, RES 47 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.25W, 47000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
47KΩ ±5% 250mW -450ppm/℃~0ppm/℃ Plugins Through hole mounting 3.5mm(Length)
RESISTOR, 47K, 5%, 250MW, AXIAL, CARBON FILM; Resistance:47kohm; Product Range:CFR Series; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:200V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)
Special Order: CFR16 5% 47K Resistance Value: 47K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 47K Ω Thin Film General Purpose Resistor | Part Number: CFR16J47K | Internal Number: 2-1623928-6 | Alias Number: CFR16J47KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623928-6