Vishay SFR2500003304JA100

Fixed Resistor, Metal Film, 0.4W, 3.3e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500003304JA100.

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.036
Stock
2,805
17,668
Authorized Distributors
4
6
Resistance
3.3 MΩ
3.3 MΩ
Mount
Through Hole
-
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsCF12JT3M30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.3MOhm 0.5W 1/2W
Stackpole ElectronicsCFM14JA3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL Ammo
Stackpole ElectronicsCFM14JT3M30
Res Carbon Film 3.3M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Fixed Resistor, Metal Film, 0.4W, 3320000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 3.32MOhms 0.4W
Fixed Resistor, Metal Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500003304JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 3.3e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 3.3MegaOhm 5% 2/5W ±250ppm/K Conformal Axial Box
RES 3.3M OHM 0.4W 5% AXIAL
SFR25 5% A1 3M3
3.3M¦¸ ¡À5% 400mW ¡À250ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric