Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C3014FC100

Fixed Resistor, Metal Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C3014FC100.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-23.50%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.079
Stock
2,284
0
Authorized Distributors
6
3
Resistance
3.01 MΩ
3.01 MΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 3010000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD2M74
Fixed Resistor, Metal Film, 0.25W, 2740000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL3M00
Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT3M30
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 3.3MOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.4W, 3.3e+06ohm, 250V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C3014FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 3.01MOhm ±50ppm/C
Thin Film Resistors - Through Hole .4watt 3.01Mohms 1% 1/8watt body size
3.01MΩ ±1% 400mW ±50ppm/℃ Plugins Through hole mounting 3.6mm(Length)
Res, Vishay Mba02040C3014Fc100; |Vishay MBA02040C3014FC100

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric