Vishay SFR16S0001503JA500

Fixed Resistor, Metal Film, 0.5W, 150000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR16S0001503JA500.

IHS

Datasheet10 pages2 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginIndia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-28
LTD Date2025-02-04

Related Parts

Fixed Resistor, Metal Film, 1W, 150000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 150K Ohm 5% 2/5W ±100ppm/°C Conformal Axial Thru-Hole Ammo Pack
TE ConnectivityCFR50J150K
Res Carbon Film 150K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 0.5W, 160000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT150K
Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay SFR16S0001503JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 150000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SFR16S 0.075Diax0.138L 1.90mmx3.50mm 0.5W 1/2W 150kOhm ±250ppm/C
Res Metal Film 150K Ohm 5% 1/2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
VISHAY SFR16S0001503JA500 Through Hole Resistor, 150 kohm, 200 V, Axial Leaded, 500 mW,5%, SFR16S Series
RESISTOR, 0.5W 5% 150K; Resistance:150kohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:200V; Series:SFR16S; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:1.7mm; External Length / Height:3.4mm; Full Power Rating Temperature:70°C; Lead Diameter:0.5mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Reel Quantity:5000; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric