Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics CF12JT150K

Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JT150K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-47.25%

CAD Models

Download Stackpole Electronics CF12JT150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.03
Stock
10,207,478
8,526,306
Authorized Distributors
6
6
Resistance
150 kΩ
150 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF14JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.25W 1/4W
Yageo GroupCFR-25JT-52-150K
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-150K
Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT150K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 150kOhm 0.125W 1/8W
Yageo GroupCFR-25JR-52-150K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -700ppm/C 150kOhm 0.25W 1/4W
Stackpole ElectronicsCF14JT160K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 160kOhm 0.25W 1/4W

Descriptions

Descriptions of Stackpole Electronics CF12JT150K provided by its distributors.

Res Carbon Film 150K Ohm 5% 0.5W(1/2W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Axial FIXED RESISTOR CF 0.106Diax0.335L 2.70mmx8.50mm 0.5W 1/2W 150kOhm 0/ -850ppm/C
Fixed Resistor, Carbon Film, 0.5W, 150000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
CF Series Ø 2.7 x 8.5 mm 0.5 W 150 kO ±5% 0/-850 ppm/°C Carbon Film Resistor
150KΩ ±5% 500mW -850ppm/℃~0ppm/℃ Plugins Through hole mounting 8.5mm(Length)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)