Vishay SFH6345-X019

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6345-X019.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-14.25%

Alternate Parts

Price @ 1000
$ 0.963
$ 1.12
$ 1.12
Stock
14,391
367,493
367,493
Authorized Distributors
5
6
6
Case/Package
SMD/SMT
DIP
DIP
Number of Pins
-
8
8
Number of Channels
1
1
1
Isolation Voltage
5300 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
19 %
19 %
Rise Time
-
600 ns
600 ns
Fall Time
-
-
-
Output Voltage
-
15 V
15 V
Output Current
-
-
-
Forward Voltage
1.9 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OPTOCOUPLER, TRANSISTOR, 5.3KV, SMDIP-8; Available until stocks are exhausted
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Vishay SFH6345-X019 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%
SMD-8 CPLR 1MBD CMR >15kV/us VDE-3
1Mbps 1 8-SMD 9.91mm*6.81mm*3.81mm
OPTOISOLTR 5.3KV 1CH TRANS 8-SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH6345X019