Broadcom HCPL-4503-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4503-000E.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages17 years ago

DigiKey

Verical

iiiC

Future Electronics

Inventory History

3 month trend:
+8.96%

CAD Models

Download Broadcom HCPL-4503-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.954
$ 0.954
Stock
483,895
2,006,248
2,006,248
Authorized Distributors
6
6
6
Case/Package
DIP
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
19 %
15 %
15 %
Rise Time
600 ns
-
-
Fall Time
-
-
-
Output Voltage
15 V
-
-
Output Current
-
-
-
Forward Voltage
1.7 V
1.9 V
1.9 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-01-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of Broadcom HCPL-4503-000E provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube / OPTOISOLATOR 3.75KV TRANS 8-DIP
Broadcom Transistor Output Optocoupler TH 8-Pin PDIP
1-Ch DC Input Optocoupler, 3.75kV Isolation, 1MBps, PDIP-8
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:16mA; Output Voltage Max:20V; Package/Case:8-DIP; CTR Max:50%; CTR Min:19%; Common Mode Ratio:15k; Data Rate Max:1Mbps ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:16mA; Output Voltage:20V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Baud Rate:1000000; CMR:15000V/µs; Current Transfer Ratio Min:15%; Fall Time tf:0.2µs; Forward Current If(AV):16mA; Operating Temperature Range:0°C to +70°C; Output Type:Phototransistor; Output Voltage Max:15V; Rise Time:0.6µs; Voltage Vcc:15V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL4503-000E
  • HCPL4503000E