Vishay SFH620AGB

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH620AGB.

IHS

Datasheet8 pages2 years ago
Datasheet6 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-10.55%

CAD Models

Download Vishay SFH620AGB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySFH620AA
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH615AGB
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-817
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4
Diodes Inc.LTV-817D
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay SFH620AGB provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 100-600%
OPTOCOUPLER 100%-600% AC Input
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
OPTOCPLR AC INPT 100-600% DIP4
Optocoupler; Isolation Voltage:5300Vrms; Optocoupler Output Type:Transistor; Package/Case:4-DIP; Leaded Process Compatible:No; Mounting Type:Through Hole; No. of Pins:4; Peak Reflow Compatible (260 C):No; Voltage Rating:1.25V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH620AGB.