Vishay SFH6186-3

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6186-3.

HQonline

Datasheet7 pages11 years ago

IHS

Farnell

Newark

TME

Inventory History

3 month trend:
-21.77%

CAD Models

Download Vishay SFH6186-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler with transistor output; VISHAY; VO617A-3X017T; 1; 80 V; 4; SMD/SMT
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R

Descriptions

Descriptions of Vishay SFH6186-3 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
SFH6186 Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler DIP-4
OPTOISOLATOR 5.3KV TRANS 4SMD / Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocoupler, Transistor, 5300Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:55V Rohs Compliant: No
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH 6186-3
  • SFH6186-3.