Vishay SFH6156-3X001T

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6156-3X001T.

IHS

Datasheet9 pages2 years ago

Upverter

element14 APAC

Burklin Elektronik

HQonline

Inventory History

3 month trend:
+11.49%

CAD Models

Download Vishay SFH6156-3X001T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
Lite-OnLTV-817S-B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD

Descriptions

Descriptions of Vishay SFH6156-3X001T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Optocplr, Transistor O/P, 5.3Kv, Smdip-4; No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5.3Kv; Ctr Min:100%; Product Range:- Rohs Compliant: Yes |Vishay SFH6156-3X001T
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 6 / Package Type = SMD-4 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.65 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 200 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric