
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SFH615A-3X007-ND | 6,874 | 1 | Tube | ||||||||
| TTI | SFH615A-3X007 | 0 | 4K | 20h | ||||||||
| Newark | SFH615A-3X007 | 0 | 4K | |||||||||
| Avnet | SFH615A-3X007 | 0 | 4K | 21h | ||||||||
| TTI Europe | SFH615A-3X007 | 0 | 4K | Tube | 22h |
Download Vishay SFH615A-3X007 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay SFH615A-3X007 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: