
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SFH617A-3X017T | 228 | 1 | Cut Tape | ||||||||
| Future Electronics | SFH617A-3X017T | 10,000 | 1K | Tape & Reel | ||||||||
| DigiKey | SFH617A-3X017TCT-ND | 559 | 1 | Cut Tape | ||||||||
| TME | SFH617A-3X017T | 0 | 1 | 22h | ||||||||
| TTI | SFH617A-3X017T | 0 | 1K | Tape & Reel | 9h |
Download Vishay SFH617A-3X017T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay SFH617A-3X017T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: