Vishay SFH617A-3X007T

Optocoupler Dc-in 1-CH Transistor Dc-out 4-PIN PDIP SMD T/r
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH617A-3X007T.

Upverter

Datasheet9 pages3 years ago

IHS

HQonline

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+185%

CAD Models

Download Vishay SFH617A-3X007T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optocoupler with transistor output; VISHAY; VO617A-3X007T; 1; 80 V; 4; SMD/SMT
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Optocoupler with transistor output; VISHAY; SFH615A-3X009T; 1; 70 V; 4; SMD/SMT
California Eastern LaboratoriesPS2513L-1-F3-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Embossed T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD T/R
Lite-OnLTV-817S-B
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD

Descriptions

Descriptions of Vishay SFH617A-3X007T provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
Avnet Japan
4-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 200% @ 10mA 5300Vrms 60mA -55C~110C
SFH617A Series Single Channel 70 V 100-200% Surface Mount Optocoupler - DIP-4
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCPLR, TRANSISTOR O/P, 5.3KV, SMDIP-4; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 100%; Collector Emitter Volt
Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Power Dissipation (Pd) mW = 150 / Reverse Voltage (Vr) V = 6 / Package Type = SMD-4 / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Voltage (Vf) Max. V = 1.65 / Output Type = Phototransistor / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Max. °C = 110 / Operating Temperature Min. °C = -55 / Current Transfer Ratio (CTR) Max. % = 200 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH617A3X007T