
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SFH610A-2X006 | 0 | 4K | Tube | 5h | |||||||
| Avnet | SFH610A-2X006 | 0 | 4K | 3d | ||||||||
| TTI Europe | SFH610A-2X006 | 0 | 4K | Tube | 6h | |||||||
| Mouser | 782-SFH610A-2X006 | 3,536 | 1 | Tube | ||||||||
| Component Stockers USA | SFH610A-2X006 | 4,710 | >1wk |
Download Vishay SFH610A-2X006 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SFH610A-2X006 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: