Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SFH618A-2

Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH618A-2.

IHS

Datasheet10 pages3 years ago
Datasheet7 pages14 years ago

Farnell

Newark

HQonline

TME

Inventory History

3 month trend:
-17.84%

CAD Models

Download Vishay SFH618A-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishaySFH620A-1
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
VishaySFH617A-2
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 60 mA, 5.3 kV, 63 %
Diodes Inc.LTV-817-A
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS2501-1-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine
California Eastern LaboratoriesPS2561A-1-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine

Descriptions

Descriptions of Vishay SFH618A-2 provided by its distributors.

Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
SFH618A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler Collector-emitter breakdown voltage: 55 V Operating temperature: -55...100 °C Approvals: UL / VDE / FIMKO / BSI Package: DIP-4 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. o; OPTOCOUPLER, TRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:55V; Opto Case Style:DIP; No. of Pins:4; Input Current Max:5mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH618A2