Lite-On MOC3020

50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On MOC3020.

Future Electronics

Datasheet0 pages0 years ago

ODG (Origin Data Global)

_legacy Avnet

Factory Futures

HQonline

Inventory History

3 month trend:
-2.87%

CAD Models

Download Lite-On MOC3020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.186
$ 0.186
Stock
410,812
1,053,938
1,053,938
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Lite-OnMOC3023
Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
Lite-OnMOC3021
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Vishay4N37
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
ToshibaTLP3023(S)
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-7A9, DIP-6/5
Vishay4N25
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Lite-On MOC3020 provided by its distributors.

50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
MOC302x Series 1 Channel 400 V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 1kV/mus 5000Vrms 250muA Typ -40C~100C
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Lite-On Triac Output Optocoupler, TH, 6-Pin PDIP
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Triac Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Optocoupler TRIAC
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
PHOTOTRIAC,400VDRM,IFT=30MA,NZC RoHSconf
5KV 50mA Through hole mounting

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO