Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CNY17F-3

VISHAY SEMICONDUCTOR CNY17F-3 Transistor Output Optocoupler, 1, 5 kV, 100 %, 60 mA, DIP, 6

$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY17F-3.

IHS

Datasheet10 pages9 years ago
Datasheet8 pages14 years ago

Newark

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.33%

CAD Models

Download Vishay CNY17F-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishaySFH600-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VISHAY CNY17F-3X001 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-OnCNY17F-3
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
onsemiMOC8104
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP Black

Descriptions

Descriptions of Vishay CNY17F-3 provided by its distributors.

VISHAY SEMICONDUCTOR CNY17F-3 Transistor Output Optocoupler, 1, 5 kV, 100 %, 60 mA, DIP, 6
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Avnet Japan
CNY17 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6
DC INPUT PHOTOTRANSISTOR OUTPUT OPTOCOUPLER, THROUGH HOLE, 6-PIN PDIP
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 200% @ 10mA 5000Vrms 60mA -55C~110C
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: UL / CSA / VDE / FIMKO / BSI / CQC Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 17 F-3
  • CNY 17F-3
  • CNY17-F-3
  • CNY17F-3.
  • CNY17F-3..
  • CNY17F3