
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-SE20AFBHM3/6ACT-ND | 10,571 | 1 | Cut Tape | ||||||||
| TTI | SE20AFBHM3/6A | 0 | 14K | Tape & Reel | 6h | |||||||
| Newark | SE20AFBHM3/6A | 0 | 14K | Tape & Reel | ||||||||
| Avnet | SE20AFBHM3/6A | 0 | 3500 | 6h | ||||||||
| TTI Asia | SE20AFBHM3/6A | Contact | 7h |
Download Vishay SE20AFBHM3/6A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SE20AFBHM3/6A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: