
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SD101CW-E3-08 | 60,000 | 3K | 13h | ||||||||
| DigiKey | SD101CW-E3-08CT-ND | 11,862 | 1 | Cut Tape | ||||||||
| Verical | SD101CW-E3-08 | 9,000 | 9K | |||||||||
| Arrow Electronics | SD101CW-E3-08 | 4,095 | 1 | |||||||||
| TTI | SD101CW-E3-08 | 0 | 15K | Tape & Reel | 12h |
Download Vishay SD101CW-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Vishay SD101CW-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: