Vishay SD101CWS-E3-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
$ 0.111
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-SD101CWS-E3-08CT-ND19,5431Cut Tape
TTISD101CWS-E3-08015KTape & Reel
8h
NewarkSD101CWS-E3-08015KTape & Reel
AvnetSD101CWS-E3-08015K
1d
TTI EuropeSD101CWS-E3-08015KTape & Reel
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD101CWS-E3-08.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-13.10%

CAD Models

Download Vishay SD101CWS-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.112
$ 0.112
Stock
126,609
2,347,598
2,347,598
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
390 mV
390 mV
390 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 mA
15 mA
15 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1 ns
1 ns
1 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diode Small Signal Schottky Si 60V 0.03A 2-Pin SOD-323 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 60V 0.03A 1ns Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay SD101CWS-E3-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns 2-Pin SOD-323 T/R
Schottky Diode Sod323 |Vishay SD101CWS-E3-08
Schottky Diodes & Rectifiers 30mA 40Volt 2A IFSM
40V 2A 1ns 200nA 30mA SOD-323 1.05mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric