Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYV26DGP-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC
$ 0.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV26DGP-E3/73.

IHS

Datasheet5 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.96%

CAD Models

Download Vishay BYV26DGP-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-15 T/R
DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type:Fast Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20J
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of Vishay BYV26DGP-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC
1 A 800 V 75 ns Axial Glass Passivated Ultrafast Rectifier - DO-204AC
800V 30A 75ns 5μA 1A DO-15,DO-204AC Through hole mounting 7.6mm(Length)*7.6mm(height)
Diode Switching 800V 1A 2-Pin DO-15 Ammo
BYV26DGP-E3/73, DIODE, 800V 1A, 75NS, 2-PIN DO-214AC
1A 5Ã×A@800V 2.5V@1A 800V DO-15 Diodes - General Purpose ROHS
DIODE GEN PURP 800V 1A DO204AC
1A,800V,75NS,SUPERT,NOT FOR NEW DESIGN
Rectifiers 800 Volt 1.0A 75ns Glass Passivated
DIODE STANDARD 800V 1A DO204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV26DGP-E373
  • BYV26DGP-E3\73
  • BYV26DGPE3/73
  • BYV26DGPE373